Part Details for AT91SAM9G20-CU by Microchip Technology Inc
Overview of AT91SAM9G20-CU by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT91SAM9G20-CU
AT91SAM9G20-CU CAD Models
AT91SAM9G20-CU Part Data Attributes:
|
AT91SAM9G20-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9G20-CU
Microchip Technology Inc
RISC Microprocessor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA-217 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-10-02 | |
Additional Feature | 24-CH PHERIPHERAL DMA CONTROLLER AVAILABLE | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B217 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of Terminals | 217 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (words) | 32768 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AT91SAM9G20-CU
This table gives cross-reference parts and alternative options found for AT91SAM9G20-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9G20-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91SAM9G20-CU | RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA217, 15 X 15 MM, 0.80 MM PITCH, GREEN, MO-205, LFBGA-217 | Atmel Corporation | AT91SAM9G20-CU vs AT91SAM9G20-CU |
AT91SAM9G20B-CU-999 | BGA GREEN IND TEMP T&R MRLB | Microchip Technology Inc | AT91SAM9G20-CU vs AT91SAM9G20B-CU-999 |
AT91SAM9G20B-CFU | RISC Microcontroller, 32-Bit, FAST, ARM9 CPU, 400MHz, CMOS, PBGA247, 10 X 10 MM, 1.10 MM HEIGHT, 0.50 MM PITCH, GREEN, TFBGA-247 | Atmel Corporation | AT91SAM9G20-CU vs AT91SAM9G20B-CFU |