Part Details for AT91SAM9260B-CU by Atmel Corporation
Overview of AT91SAM9260B-CU by Atmel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT91SAM9260B-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 298 |
|
RFQ | ||
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, 210MHZ, CMOS, PBGA217 | 116 |
|
$11.9831 / $15.4069 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, 210MHZ, CMOS, PBGA217 | 31 |
|
$12.6679 / $15.4069 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, 210MHZ, CMOS, PBGA217 | 22 |
|
$12.6679 / $15.4069 | Buy Now |
|
Sense Electronic Company Limited | BGA | 1328 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 32KB ROM 217BGA | 39207 |
|
$7.3480 / $11.0220 | Buy Now |
Part Details for AT91SAM9260B-CU
AT91SAM9260B-CU CAD Models
AT91SAM9260B-CU Part Data Attributes:
|
AT91SAM9260B-CU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9260B-CU
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, 210MHz, CMOS, PBGA217, 0.80 MM PITCH, GREEN, MO-205, LFBGA-217
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | 0.80 MM PITCH, GREEN, MO-205, LFBGA-217 | |
Pin Count | 217 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B217 | |
JESD-609 Code | e8 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 96 | |
Number of Terminals | 217 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 0 | |
ROM Programmability | ROMLESS | |
Seated Height-Max | 1.4 mm | |
Speed | 210 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91SAM9260B-CU
This table gives cross-reference parts and alternative options found for AT91SAM9260B-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9260B-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91SAM9260-CJ | RISC Microcontroller, 32-Bit, FLASH, ARM9 CPU, 210MHz, CMOS, PBGA217, ROHS COMPLIANT, MO-205, LFBGA-217 | Atmel Corporation | AT91SAM9260B-CU vs AT91SAM9260-CJ |