Part Details for AT91SAM9G20B-CFU by Atmel Corporation
Overview of AT91SAM9G20B-CFU by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT91SAM9G20B-CFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 228 |
|
RFQ | ||
|
Quest Components | 32-BIT, FLASH, 400 MHZ, RISC MICROCONTROLLER, PBGA247 | 182 |
|
$11.6880 / $16.4363 | Buy Now |
|
Velocity Electronics | Our Stock | 240 |
|
RFQ |
Part Details for AT91SAM9G20B-CFU
AT91SAM9G20B-CFU CAD Models
AT91SAM9G20B-CFU Part Data Attributes:
|
AT91SAM9G20B-CFU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9G20B-CFU
Atmel Corporation
RISC Microcontroller, 32-Bit, FAST, ARM9 CPU, 400MHz, CMOS, PBGA247, 10 X 10 MM, 1.10 MM HEIGHT, 0.50 MM PITCH, GREEN, TFBGA-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, 1.10 MM HEIGHT, 0.50 MM PITCH, GREEN, TFBGA-247 | |
Pin Count | 247 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
CPU Family | ARM9 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B247 | |
Length | 10 mm | |
Number of I/O Lines | 96 | |
Number of Terminals | 247 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA247,19X19,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 0 | |
ROM Programmability | ROMLESS | |
Seated Height-Max | 1.1 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91SAM9G20B-CFU
This table gives cross-reference parts and alternative options found for AT91SAM9G20B-CFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9G20B-CFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91SAM9G20-CU | RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA217, 15 X 15 MM, 0.80 MM PITCH, GREEN, MO-205, LFBGA-217 | Atmel Corporation | AT91SAM9G20B-CFU vs AT91SAM9G20-CU |
AT91SAM9G20B-CU-999 | BGA GREEN IND TEMP T&R MRLB | Microchip Technology Inc | AT91SAM9G20B-CFU vs AT91SAM9G20B-CU-999 |
AT91SAM9G20-CU | RISC Microprocessor | Microchip Technology Inc | AT91SAM9G20B-CFU vs AT91SAM9G20-CU |