Part Details for AS6C62256-55SINTR by Alliance Memory Inc
Overview of AS6C62256-55SINTR by Alliance Memory Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for AS6C62256-55SINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7276
|
Newark | Lp Sram, 256K, 32K X 8, 2.7 5.5V, 28Pin 330 Mil Sop, 55Ns, Industrial Temp, T&r |Alliance Memory AS6C62256-55SINTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9000 / $3.1000 | Buy Now |
DISTI #
1450-AS6C62256-55SINCT-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOP Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1845 In Stock |
|
$2.3058 / $3.3600 | Buy Now |
DISTI #
AS6C62256-55SINTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 55ns 28-Pin SOP - Tape and Reel (Alt: AS6C62256-55SINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9140 / $2.3870 | Buy Now |
DISTI #
AS6C62256-55SINTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 55ns 28-Pin SOP - Tape and Reel (Alt: AS6C62256-55SINTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9140 / $2.3870 | Buy Now |
|
Future Electronics | AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$2.3000 / $2.4100 | Buy Now |
DISTI #
AS6C62256-55SINTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 55ns 28-Pin SOP - Tape and Reel (Alt: AS6C62256-55SINTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9140 / $2.3870 | Buy Now |
DISTI #
AS6C62256-55SINTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 55ns 28-Pin SOP - Tape and Reel (Alt: AS6C62256-55SINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9140 / $2.3870 | Buy Now |
DISTI #
AS6C62256-55SINTR
|
Avnet Asia | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 55ns 28-Pin SOP (Alt: AS6C62256-55SINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.7595 / $1.8785 | Buy Now |
DISTI #
AS6C62256-55SINTR
|
Avnet Silica | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 55ns 28-Pin SOP (Alt: AS6C62256-55SINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$2.5900 / $2.7700 | Buy Now |
Part Details for AS6C62256-55SINTR
AS6C62256-55SINTR CAD Models
AS6C62256-55SINTR Part Data Attributes:
|
AS6C62256-55SINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C62256-55SINTR
Alliance Memory Inc
IC SRAM 256KBIT 55NS 28SOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 |
Alternate Parts for AS6C62256-55SINTR
This table gives cross-reference parts and alternative options found for AS6C62256-55SINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C62256-55SINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C62256-55SIN | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, SOP-28 | Alliance Memory Inc | AS6C62256-55SINTR vs AS6C62256-55SIN |
AS6C62256-55SCN | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, SOP-28 | Alliance Memory Inc | AS6C62256-55SINTR vs AS6C62256-55SCN |