-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, SOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3848
|
Newark | Sram, 256Kbit, -40 To 85Deg C, Sop, Sram Type:Asynchronous, Memory Configuration:32K X 8Bit, Ic Case/Package:Sop, No. Of Pins:28Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Supply Voltage Nom:3.3V, Clock Frequency Max:- Rohs Compliant: Yes |Alliance Memory AS6C62256-55SIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$2.5800 / $3.9500 | Buy Now |
DISTI #
1450-1035-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
971 In Stock |
|
$2.3469 / $3.2500 | Buy Now |
DISTI #
AS6C62256-55SIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 55ns 28-Pin SOP - Rail/Tube (Alt: AS6C62256-55SIN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.8480 / $2.3100 | Buy Now |
|
Future Electronics | AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks Container: Tube | 1632Tube |
|
$2.1300 / $2.4000 | Buy Now |
DISTI #
AS6C62256-55SIN
|
TME | IC: SRAM memory, 256kbSRAM, 32kx8bit, 2.7÷5.5V, 55ns, SOP28 Min Qty: 1 | 107 |
|
$2.1300 / $3.3300 | Buy Now |
|
Karl Kruse GmbH & Co KG | LP SRAM 256K 32K x 8 2.7 ~ 5.5V 28pin 330 mil SOP 55ns Industrial Temp | 250 |
|
RFQ | |
DISTI #
AS6C62256-55SIN
|
Avnet Asia | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 55ns 28-Pin SOP (Alt: AS6C62256-55SIN) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AS6C62256-55SIN
|
Avnet Silica | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 55ns 28-Pin SOP (Alt: AS6C62256-55SIN) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - SOIC-28 RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 1250 |
|
$2.4800 / $2.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS6C62256-55SIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C62256-55SIN
Alliance Memory Inc
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.45 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3/e6 | |
Length | 18.491 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.6 mm |
This table gives cross-reference parts and alternative options found for AS6C62256-55SIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C62256-55SIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C62256-55SCN | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, SOP-28 | Alliance Memory Inc | AS6C62256-55SIN vs AS6C62256-55SCN |
AS6C62256-55PCN | Standard SRAM, 32KX8, 55ns, CMOS, PDIP28, DIP-28 | Alliance Memory Inc | AS6C62256-55SIN vs AS6C62256-55PCN |