AS6C62256-55SINTR
vs
AS6C62256-55PCN
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ALLIANCE MEMORY INC
|
ALLIANCE MEMORY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Factory Lead Time |
20 Weeks
|
16 Weeks
|
Samacsys Manufacturer |
Alliance Memory
|
Alliance Memory
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Moisture Sensitivity Level |
3
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP, DIP28,.6
|
Pin Count |
|
28
|
Access Time-Max |
|
55 ns
|
I/O Type |
|
COMMON
|
JESD-30 Code |
|
R-PDIP-T28
|
JESD-609 Code |
|
e3/e6
|
Memory Density |
|
262144 bit
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
28
|
Number of Words |
|
32768 words
|
Number of Words Code |
|
32000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
32KX8
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP28,.6
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Parallel/Serial |
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Reverse Pinout |
|
YES
|
Seated Height-Max |
|
3.937 mm
|
Standby Current-Max |
|
0.00002 A
|
Standby Voltage-Min |
|
2 V
|
Supply Current-Max |
|
0.045 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
MATTE TIN/TIN BISMUTH
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
15.24 mm
|
|
|
|
Compare AS6C62256-55SINTR with alternatives
Compare AS6C62256-55PCN with alternatives