Part Details for AS6C62256-55STIN by Alliance Memory Inc
Overview of AS6C62256-55STIN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6C62256-55STIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3849
|
Newark | Sram, 256Kbit, -40 To 85Deg C, Stsop, Sram Type:Asynchronous, Memory Configuration:32K X 8Bit, Ic Case/Package:Stsop, No. Of Pins:28Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Supply Voltage Nom:3.3V, Product Range:- Rohs Compliant: Yes |Alliance Memory AS6C62256-55STIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$2.5800 / $3.9500 | Buy Now |
DISTI #
1450-1181-5-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28STSOP Min Qty: 234 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5623 | Buy Now |
DISTI #
AS6C62256-55STIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 55ns 28-Pin STSOP - Trays (Alt: AS6C62256-55STIN) RoHS: Not Compliant Min Qty: 234 Package Multiple: 234 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.8850 / $2.3438 | Buy Now |
DISTI #
913-AS6C62256-55STIN
|
Mouser Electronics | SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM RoHS: Compliant | 2522 |
|
$2.1600 / $3.1500 | Buy Now |
|
Future Electronics | SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 55ns 28-sTSOP RoHS: Compliant pbFree: Yes Min Qty: 234 Package Multiple: 234 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.9800 | Buy Now |
|
Future Electronics | SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 55ns 28-sTSOP RoHS: Compliant pbFree: Yes Min Qty: 2340 Package Multiple: 234 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$2.0100 / $2.1600 | Buy Now |
DISTI #
AS6C62256-55STIN
|
TME | IC: SRAM memory, 256kbSRAM, 32kx8bit, 2.7÷5.5V, 55ns, STSOP28 Min Qty: 1 | 207 |
|
$2.5400 / $4.0400 | Buy Now |
DISTI #
AS6C62256-55STIN
|
Avnet Silica | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 55ns 28-Pin STSOP (Alt: AS6C62256-55STIN) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS6C62256-55STIN
AS6C62256-55STIN CAD Models
AS6C62256-55STIN Part Data Attributes
|
AS6C62256-55STIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C62256-55STIN
Alliance Memory Inc
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 13.40 X 8 MM, ROHS COMPLIANT, STSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3/e6 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AS6C62256-55STIN
This table gives cross-reference parts and alternative options found for AS6C62256-55STIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C62256-55STIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C62256-55SCN | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, SOP-28 | Alliance Memory Inc | AS6C62256-55STIN vs AS6C62256-55SCN |
AS6C62256-55PCN | Standard SRAM, 32KX8, 55ns, CMOS, PDIP28, DIP-28 | Alliance Memory Inc | AS6C62256-55STIN vs AS6C62256-55PCN |