Part Details for Z0109MA0,412 by NXP Semiconductors
Overview of Z0109MA0,412 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z0109MA0,412
Z0109MA0,412 CAD Models
Z0109MA0,412 Part Data Attributes:
|
Z0109MA0,412
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Z0109MA0,412
NXP Semiconductors
Z0109MA0
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.30.00.80 | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 120 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |
Alternate Parts for Z0109MA0,412
This table gives cross-reference parts and alternative options found for Z0109MA0,412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0109MA0,412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134W-600E,115 | BT134W-600E | NXP Semiconductors | Z0109MA0,412 vs BT134W-600E,115 |
BT131-600D | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | Z0109MA0,412 vs BT131-600D |
MBR170 | 1A, 70V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN | Motorola Mobility LLC | Z0109MA0,412 vs MBR170 |
Z0109NA,412 | Z0109NA | NXP Semiconductors | Z0109MA0,412 vs Z0109NA,412 |
Z0103MN,135 | Z0103MN | NXP Semiconductors | Z0109MA0,412 vs Z0103MN,135 |
BT134W-600D,115 | BT134W-600D | NXP Semiconductors | Z0109MA0,412 vs BT134W-600D,115 |
MAC97A8,116 | MAC97A8 | NXP Semiconductors | Z0109MA0,412 vs MAC97A8,116 |
MAC08MT1G | Sensitive Gate Triac, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | Z0109MA0,412 vs MAC08MT1G |
BT131W-600,135 | BT131W-600 | NXP Semiconductors | Z0109MA0,412 vs BT131W-600,135 |
Z0107NA | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | Z0109MA0,412 vs Z0107NA |