Z0109MA0,412
vs
BT134W-600D,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-92
|
SC-73
|
Package Description |
,
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count |
3
|
4
|
Manufacturer Package Code |
SOT54
|
SOT223
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Critical Rate of Rise of Commutation Voltage-Min |
2 V/us
|
|
Critical Rate of Rise of Off-State Voltage-Min |
120 V/us
|
5 V/us
|
DC Gate Trigger Current-Max |
10 mA
|
5 mA
|
DC Gate Trigger Voltage-Max |
1.3 V
|
1.5 V
|
Holding Current-Max |
10 mA
|
10 mA
|
JESD-609 Code |
e3
|
e3
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
Moisture Sensitivity Level |
1
|
1
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
RMS On-state Current-Max |
1 A
|
1 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Device Type |
TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
SENSITIVE GATE
|
Case Connection |
|
MAIN TERMINAL 2
|
Configuration |
|
SINGLE
|
JESD-30 Code |
|
R-PDSO-G4
|
Number of Elements |
|
1
|
Number of Terminals |
|
4
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Repetitive Peak Off-state Leakage Current-Max |
|
500 µA
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare Z0109MA0,412 with alternatives
-
Z0109MA0,412 vs MBR120P
-
Z0109MA0,412 vs MBR180
-
Z0109MA0,412 vs Z0107MA,116
-
Z0109MA0,412 vs MAC97A8,116
-
Z0109MA0,412 vs Z0107MNT1G
-
Z0109MA0,412 vs Z0109MA
-
Z0109MA0,412 vs MR810
-
Z0109MA0,412 vs MBR190
-
Z0109MA0,412 vs BTA201W-600E,115
Compare BT134W-600D,115 with alternatives
-
BT134W-600D,115 vs BT134W-600
-
BT134W-600D,115 vs BT134W-600T/R
-
BT134W-600D,115 vs BT134W-500ET/R
-
BT134W-600D,115 vs Z0109MN
-
BT134W-600D,115 vs Z0109MN,135
-
BT134W-600D,115 vs BT134W-600E
-
BT134W-600D,115 vs BT134W-600D
-
BT134W-600D,115 vs BT134W-600F
-
BT134W-600D,115 vs BT134W-500T/R