Part Details for MAC97A8,116 by NXP Semiconductors
Overview of MAC97A8,116 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MAC97A8,116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5726
|
Newark | Triac, Full Reel, Peak Repetitive Off State Voltage:600V, On State Rms Current:600Ma, Triac Case Style:To-92, Gate Trigger Voltage Max:2V, Peak Non Repetitive Surge Current:8A, Holding Current Max:10Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Nxp MAC97A8,116 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
75R4733
|
Newark | Triac, 600V, 600Ma, Peak Repetitive Off State Voltage:600V, On State Rms Current:600Ma, Triac Case Style:To-92, Gate Trigger Voltage Max:2V, Peak Non Repetitive Surge Current:8A, Holding Current Max:10Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Nxp MAC97A8,116 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2156-MAC97A8,116-ND
|
DigiKey | TRIAC SENS GATE 600V 0.6A TO92-3 Min Qty: 2777 Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | WeEn - MAC97A8 - 4 Quadrant TRIAC - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0927 / $0.1091 | Buy Now |
Part Details for MAC97A8,116
MAC97A8,116 CAD Models
MAC97A8,116 Part Data Attributes
|
MAC97A8,116
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MAC97A8,116
NXP Semiconductors
MAC97A8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, SC-43, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.6 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC97A8,116
This table gives cross-reference parts and alternative options found for MAC97A8,116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC97A8,116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC97A-8RLRM | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA, CASE 029-11, TO-92, 3 PIN | onsemi | MAC97A8,116 vs MAC97A-8RLRM |
MAC97A8 | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | MAC97A8,116 vs MAC97A8 |
MAC97A-8RLRP | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA, CASE 029-11, TO-92, 3 PIN | onsemi | MAC97A8,116 vs MAC97A-8RLRP |
MAC97A8RLRP | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | MAC97A8,116 vs MAC97A8RLRP |
MAC97A8RL1 | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | MAC97A8,116 vs MAC97A8RL1 |
MAC97A8,412 | MAC97A8 | NXP Semiconductors | MAC97A8,116 vs MAC97A8,412 |