Part Details for MBR170 by Motorola Mobility LLC
Overview of MBR170 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBR170
MBR170 CAD Models
MBR170 Part Data Attributes
|
MBR170
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBR170
Motorola Mobility LLC
1A, 70V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MBR170
This table gives cross-reference parts and alternative options found for MBR170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR120P | 1A, 20V, SILICON, SIGNAL DIODE | Motorola Mobility LLC | MBR170 vs MBR120P |
MBR180 | 1A, 80V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN | Motorola Mobility LLC | MBR170 vs MBR180 |
Z0107MA,116 | Z0107MA | NXP Semiconductors | MBR170 vs Z0107MA,116 |
MAC97A8,116 | MAC97A8 | NXP Semiconductors | MBR170 vs MAC97A8,116 |
Z0107MNT1G | 600 V, 1.0 A Triac Z0103MA, Z0107MA, Z0109MA, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | MBR170 vs Z0107MNT1G |
MBR180 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, PLASTIC, CASE 59-04, 2 PIN | Motorola Semiconductor Products | MBR170 vs MBR180 |
Z0109MA | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | MBR170 vs Z0109MA |
MR810 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Motorola Semiconductor Products | MBR170 vs MR810 |
MBR190 | 1A, 90V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN | Motorola Mobility LLC | MBR170 vs MBR190 |
BTA201W-600E,115 | BTA201W-600E | NXP Semiconductors | MBR170 vs BTA201W-600E,115 |