Part Details for VSC8211VXW by Microsemi Corporation
Overview of VSC8211VXW by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSC8211VXW
VSC8211VXW CAD Models
VSC8211VXW Part Data Attributes:
|
VSC8211VXW
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8211VXW
Microsemi Corporation
Ethernet Transceiver, PBGA117, 10 X 14 MM, 1 MM PITCH, LEAD FREE, LBGA-117
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for VSC8211VXW
This table gives cross-reference parts and alternative options found for VSC8211VXW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8211VXW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8211VW | Ethernet Transceiver | Microchip Technology Inc | VSC8211VXW vs VSC8211VW |