Part Details for VSC8641XKO-03 by Vitesse Semiconductor Corporation
Overview of VSC8641XKO-03 by Vitesse Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8641XKO-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP100 | 4 |
|
$2.4150 / $3.2200 | Buy Now |
Part Details for VSC8641XKO-03
VSC8641XKO-03 CAD Models
VSC8641XKO-03 Part Data Attributes:
|
VSC8641XKO-03
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8641XKO-03
Vitesse Semiconductor Corporation
Ethernet Transceiver, 1-Trnsvr, PQFP100, 12 X 12 MM, 1.60 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, PLASTIC, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1.60 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for VSC8641XKO-03
This table gives cross-reference parts and alternative options found for VSC8641XKO-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8641XKO-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8641XKO | Ethernet Transceiver, PQFP100 | Microchip Technology Inc | VSC8641XKO-03 vs VSC8641XKO |