Part Details for VSC8641XJF by Vitesse Semiconductor Corporation
Overview of VSC8641XJF by Vitesse Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8641XJF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN | 6434 |
|
RFQ |
Part Details for VSC8641XJF
VSC8641XJF CAD Models
VSC8641XJF Part Data Attributes
|
VSC8641XJF
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8641XJF
Vitesse Semiconductor Corporation
Ethernet Transceiver, 1-Trnsvr, PQCC88, 10 X 10 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, PLASTIC, QFN-88
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 10 X 10 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, PLASTIC, QFN-88 | |
Pin Count | 88 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PQCC-N88 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC88,.4SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for VSC8641XJF
This table gives cross-reference parts and alternative options found for VSC8641XJF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8641XJF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8641XJF | Ethernet Transceiver, PQCC88 | Microchip Technology Inc | VSC8641XJF vs VSC8641XJF |