Part Details for VSC8211VW by Microchip Technology Inc
Overview of VSC8211VW by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSC8211VW
VSC8211VW CAD Models
VSC8211VW Part Data Attributes:
|
VSC8211VW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8211VW
Microchip Technology Inc
Ethernet Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LBGA-117 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PBGA-B117 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 117 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for VSC8211VW
This table gives cross-reference parts and alternative options found for VSC8211VW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8211VW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E1111-B2-BAB1C000 | Ethernet Transceiver, CMOS, PBGA117, ROHS COMPLIANT, TFBGA-117 | Marvell Technology Group Ltd | VSC8211VW vs 88E1111-B2-BAB1C000 |
VSC8641XKO-03 | Ethernet Transceiver, 1-Trnsvr, PQFP100, 12 X 12 MM, 1.60 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, PLASTIC, LQFP-100 | Vitesse Semiconductor Corporation | VSC8211VW vs VSC8641XKO-03 |
VSC8641XJF | Ethernet Transceiver, 1-Trnsvr, PQCC88, 10 X 10 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, PLASTIC, QFN-88 | Vitesse Semiconductor Corporation | VSC8211VW vs VSC8641XJF |
88E1111-B1-BAB-I000 | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | VSC8211VW vs 88E1111-B1-BAB-I000 |
88E1111-B1-BAB-C000 | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | VSC8211VW vs 88E1111-B1-BAB-C000 |
VSC8641XKO | Ethernet Transceiver, PQFP100 | Microchip Technology Inc | VSC8211VW vs VSC8641XKO |
88E1111-XX-BAB-C000 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | VSC8211VW vs 88E1111-XX-BAB-C000 |