Part Details for VCNL4020X01-GS08 by Vishay Intertechnologies
Overview of VCNL4020X01-GS08 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCNL4020X01-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6482
|
Newark | Ambient Light & Prox Sensor, Smd, 3.6V, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Ambient Light Sensor Case Style:Smd, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C Rohs Compliant: Yes |Vishay VCNL4020X01-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6695 |
|
$2.0500 / $3.3400 | Buy Now |
DISTI #
VCNL4020X01-GS08
|
Avnet Americas | Proximity and Ambient Light Sensor 10-Pin SMD T/R - Tape and Reel (Alt: VCNL4020X01-GS08) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4310 / $1.8179 | Buy Now |
DISTI #
72Y6482
|
Avnet Americas | Proximity and Ambient Light Sensor 10-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 72Y6482) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 615 Partner Stock |
|
$2.0700 / $3.3400 | Buy Now |
DISTI #
78-VCNL4020X01-GS08
|
Mouser Electronics | Proximity Sensors Proximity/IR Emitter AEC-Q101 Qualified RoHS: Compliant | 3148 |
|
$1.5000 / $3.2100 | Buy Now |
|
Quest Components | 2513 |
|
$1.0605 / $3.0300 | Buy Now | |
DISTI #
VCNL4020X01-GS08
|
TTI | Proximity Sensors Proximity/IR Emitter AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 3300 Package Multiple: 3300 Container: Reel | Americas - 0 |
|
$1.4300 / $1.4900 | Buy Now |
DISTI #
VCNL4020X01-GS08
|
TME | Sensor: proximity, -40÷105°C, Range: 200mm, PCB,SMD, 2.5÷3.6V Min Qty: 3300 | 0 |
|
$1.5900 | RFQ |
DISTI #
VCNL4020X01-GS08
|
Avnet Asia | Proximity and Ambient Light Sensor 10-Pin SMD T/R (Alt: VCNL4020X01-GS08) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VCNL4020X01-GS08
|
EBV Elektronik | Proximity and Ambient Light Sensor 10-Pin SMD T/R (Alt: VCNL4020X01-GS08) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VCNL4020X01-GS08
VCNL4020X01-GS08 CAD Models
VCNL4020X01-GS08 Part Data Attributes:
|
VCNL4020X01-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCNL4020X01-GS08
Vishay Intertechnologies
Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 2.4 mm | |
Body Height | 0.83 mm | |
Body Length or Diameter | 4.9 mm | |
Measurement Range-Max (mm) | 200 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.002 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for VCNL4020X01-GS08
This table gives cross-reference parts and alternative options found for VCNL4020X01-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCNL4020X01-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCNL4020-GS18 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Semiconductors | VCNL4020X01-GS08 vs VCNL4020-GS18 |
VCNL4020 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4020X01-GS08 vs VCNL4020 |
VCNL4020X01-GS18 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4020X01-GS08 vs VCNL4020X01-GS18 |
VCNL4020-GS18 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4020X01-GS08 vs VCNL4020-GS18 |
VCNL4020-GS08 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4020X01-GS08 vs VCNL4020-GS08 |