-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCNL4020-GS18-ND
|
DigiKey | SENSOR OPT AMBIENT 10SMD Min Qty: 13000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCNL4020-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VCNL4020-GS18
Vishay Semiconductors
Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 2.4 mm | |
Body Height | 0.83 mm | |
Body Length or Diameter | 4.9 mm | |
Measurement Range-Max (mm) | 200 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.002 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for VCNL4020-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCNL4020-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCNL4020X01-GS08 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4020-GS18 vs VCNL4020X01-GS08 |
VCNL4020-GS18 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4020-GS18 vs VCNL4020-GS18 |
VCNL4020-GS08 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4020-GS18 vs VCNL4020-GS08 |