-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5516
|
Newark | Biosensor, I2C, -25 To 85 Deg C, Smd, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Ambient Light Sensor Case Style:Smd, No. Of Pins:10Pins, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Na |Vishay VCNL4020C-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$0.9800 | Buy Now |
DISTI #
V72:2272_17032686
|
Arrow Electronics | Ambient Light and Proximity Sensor Digital Output 3.3V 10-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2148 Container: Cut Strips | Americas - 305 |
|
$1.1675 / $1.7225 | Buy Now |
DISTI #
64044526
|
Verical | Ambient Light and Proximity Sensor Digital Output 3.3V 10-Pin SMD T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2148 | Americas - 305 |
|
$1.1675 / $1.7225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCNL4020C-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCNL4020C-GS08
Vishay Intertechnologies
Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC |
This table gives cross-reference parts and alternative options found for VCNL4020C-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCNL4020C-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCNL4020-GS18 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4020C-GS08 vs VCNL4020-GS18 |
VCNL4020-GS08 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4020C-GS08 vs VCNL4020-GS08 |
VCNL4040M3OE | Photoelectric Sensor, 0mm Min, 200mm Max, Rectangular, Surface Mount, SMD-8 | Vishay Intertechnologies | VCNL4020C-GS08 vs VCNL4040M3OE |