-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y6484
|
Newark | Optical Sensor, 200Mm, I2C, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Ambient Light Sensor Case Style:Smd, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:Vcnl4040 Series, Rohs Compliant: Yes |Vishay VCNL4040M3OE-H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2855 |
|
$1.7100 / $2.9500 | Buy Now |
DISTI #
VCNL4040M3OE-H3
|
Avnet Americas | Proximity and Ambient Light Sensor 8-Pin SMD T/R - Tape and Reel (Alt: VCNL4040M3OE-H3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5723 | Buy Now |
DISTI #
72Y6484
|
Avnet Americas | Proximity and Ambient Light Sensor 8-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 72Y6484) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$1.5500 / $2.5000 | Buy Now |
DISTI #
78-VCNL4040M3OE-H3
|
Mouser Electronics | Proximity Sensors Amb Lt Snsr w/IR Emt w/I2C Intf 16bit RoHS: Compliant | 3153 |
|
$1.2000 / $2.8400 | Buy Now |
DISTI #
V72:2272_14664677
|
Arrow Electronics | Ambient Light and Proximity Sensor Digital Output 3.3V 8-Pin SMD Module T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2216 Container: Cut Strips | Americas - 492 |
|
$1.1118 / $1.7732 | Buy Now |
|
Future Electronics | VCNL4040 Series 3.6 V Fully Integrated Proximity and Ambient Light Sensor-SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.0900 / $1.1200 | Buy Now |
DISTI #
64934088
|
Verical | Ambient Light and Proximity Sensor Digital Output 3.3V 8-Pin SMD Module T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2216 | Americas - 492 |
|
$1.1118 / $1.7732 | Buy Now |
DISTI #
VCNL4040M3OE-H3
|
TTI | Proximity Sensors Amb Lt Snsr w/IR Emt w/I2C Intf 16bit RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.1000 / $1.1600 | Buy Now |
DISTI #
VCNL4040M3OE-H3
|
Avnet Americas | Proximity and Ambient Light Sensor 8-Pin SMD T/R - Tape and Reel (Alt: VCNL4040M3OE-H3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5723 | Buy Now |
DISTI #
72Y6484
|
Avnet Americas | Proximity and Ambient Light Sensor 8-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 72Y6484) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$1.5500 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCNL4040M3OE-H3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCNL4040M3OE-H3
Vishay Intertechnologies
Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e4 | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for VCNL4040M3OE-H3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCNL4040M3OE-H3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCNL4040M3OE | Photoelectric Sensor, 0mm Min, 200mm Max, Rectangular, Surface Mount, SMD-8 | Vishay Intertechnologies | VCNL4040M3OE-H3 vs VCNL4040M3OE |