VCNL4020-GS18 vs VCNL4020-GS08 feature comparison

VCNL4020-GS18 Vishay Semiconductors

Buy Now Datasheet

VCNL4020-GS08 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Package Description 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10
Reach Compliance Code unknown compliant
Samacsys Manufacturer Vishay Vishay
Body Breadth 2.4 mm 2.4 mm
Body Height 0.83 mm 0.83 mm
Body Length or Diameter 4.9 mm 4.9 mm
Measurement Range-Max (mm) 200 mm 200 mm
Measurement Range-Min (mm) 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Current-Max 0.002 mA 0.002 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Interface Type I2C INTERFACE I2C INTERFACE
Output Type DIGITAL OUTPUT DIGITAL OUTPUT
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type PROXIMITY SENSOR,PHOTOELECTRIC PROXIMITY SENSOR,PHOTOELECTRIC
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 18 Weeks, 6 Days

Compare VCNL4020-GS18 with alternatives

Compare VCNL4020-GS08 with alternatives