Datasheets
UCC283T-3TR by: Texas Instruments

3.3V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN

Part Details for UCC283T-3TR by Texas Instruments

Overview of UCC283T-3TR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for UCC283T-3TR

UCC283T-3TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UCC283T-3TR Part Data Attributes:

UCC283T-3TR Texas Instruments
Buy Now Datasheet
Compare Parts:
UCC283T-3TR Texas Instruments 3.3V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SFM
Package Description TO-220, SIP3,.1TB
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1 V
Dropout Voltage1-Nom 1 V
Input Voltage Absolute-Max 9 V
Input Voltage-Max 9 V
Input Voltage-Min 3.45 V
JESD-30 Code R-PSFM-T3
Line Regulation-Max 0.007%
Load Regulation-Max 0.015%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A
Output Voltage1-Max 3.58 V
Output Voltage1-Min 3.22 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO
Technology BICMOS
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2.4%

Alternate Parts for UCC283T-3TR

This table gives cross-reference parts and alternative options found for UCC283T-3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC283T-3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UCC383T-3TR 3.3V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN Texas Instruments UCC283T-3TR vs UCC383T-3TR
Part Number Description Manufacturer Compare
AS2880U-5.0 Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSFM3, TO-220, 3 PIN Sipex Corporation UCC283T-3TR vs AS2880U-5.0
TPS7230QDRG4 3V FIXED POSITIVE LDO REGULATOR, 0.9V DROPOUT, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments UCC283T-3TR vs TPS7230QDRG4
TC1107-3.0VUATR 3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, MSOP-8 Microchip Technology Inc UCC283T-3TR vs TC1107-3.0VUATR
LX8384A-15CP Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, PSFM3 Microchip Technology Inc UCC283T-3TR vs LX8384A-15CP
FAN1616AS33X Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4, POWER, PLASTIC, SOT-223, 4 PIN Fairchild Semiconductor Corporation UCC283T-3TR vs FAN1616AS33X
MIC5200-3.3BMT&R Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO8, SOIC-8 Micrel Inc UCC283T-3TR vs MIC5200-3.3BMT&R
SPX1521U-3.3 Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PSFM3, TO-220, 3 PIN Exar Corporation UCC283T-3TR vs SPX1521U-3.3
LSP2155BE25A Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO4, SOT-223, 4 PIN Lite-On Semiconductor Corporation UCC283T-3TR vs LSP2155BE25A
SPX1117U-2.5 Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSFM3, TO-220AB, 3 PIN Exar Corporation UCC283T-3TR vs SPX1117U-2.5
LT1083CP-12 IC VREG 12 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, PLASTIC, TO-247, TO-3, 3 PIN, Fixed Positive Single Output LDO Regulator Linear Technology UCC283T-3TR vs LT1083CP-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC283T-3TR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC283T-3TR by Texas Instruments

  • Please alert me when UCC283T-3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UCC283T-3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC283T-3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UCC283T-3TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC283T-3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC283T-3TR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: