UCC283T-3TR
vs
MIC5200-3.3BMT&R
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICREL INC
|
Part Package Code |
SFM
|
SOIC
|
Package Description |
TO-220, SIP3,.1TB
|
SOP,
|
Pin Count |
3
|
8
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
1 V
|
0.35 V
|
Dropout Voltage1-Nom |
1 V
|
|
Input Voltage Absolute-Max |
9 V
|
|
Input Voltage-Max |
9 V
|
26 V
|
Input Voltage-Min |
3.45 V
|
2.5 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PDSO-G8
|
Line Regulation-Max |
0.007%
|
|
Load Regulation-Max |
0.015%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
8
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-40 °C
|
Output Current1-Max |
3 A
|
0.1 A
|
Output Voltage1-Max |
3.58 V
|
3.366 V
|
Output Voltage1-Min |
3.22 V
|
3.234 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
SOP
|
Package Equivalence Code |
SIP3,.1TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BICMOS
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Voltage Tolerance-Max |
2.4%
|
2%
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Length |
|
4.93 mm
|
Moisture Sensitivity Level |
|
1
|
Seated Height-Max |
|
1.73 mm
|
Terminal Finish |
|
Tin/Lead (Sn85Pb15)
|
Width |
|
3.94 mm
|
|
|
|
Compare UCC283T-3TR with alternatives
Compare MIC5200-3.3BMT&R with alternatives