Part Details for TP0620N3-G by Microchip Technology Inc
Overview of TP0620N3-G by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP0620N3-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4269
|
Newark | Mosfet, P-Channel Enhancement-Mode, -200V, 12 Ohm 3 To-92 Bag Rohs Compliant: Yes |Microchip TP0620N3-G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
TP0620N3-G-ND
|
DigiKey | MOSFET P-CH 200V 175MA TO92-3 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
911 In Stock |
|
$1.4400 / $1.9000 | Buy Now |
DISTI #
TP0620N3-G
|
Avnet Americas | Trans MOSFET P-CH 200V 0.175A 3-Pin TO-92 Bag - Bag (Alt: TP0620N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$1.4400 / $1.9000 | Buy Now |
DISTI #
689-TP0620N3-G
|
Mouser Electronics | MOSFET 200V 12Ohm RoHS: Compliant | 1253 |
|
$1.4400 / $1.9000 | Buy Now |
DISTI #
V99:2348_06515625
|
Arrow Electronics | Trans MOSFET P-CH Si 200V 0.175A 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1951 | Americas - 1 |
|
$1.4012 / $1.8754 | Buy Now |
DISTI #
TP0620N3-G
|
Microchip Technology Inc | MOSFET, P-CHANNEL ENHANCEMENT-MODE, -200V, 12 Ohm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
18815 Alternates Available |
|
$1.1100 / $1.9000 | Buy Now |
DISTI #
70452740
|
RS | MOSFET, P-CHANNEL ENHANCEMENT-MODE, -200V, 12 Ohm3 TO-92 BAG | Microchip Technology Inc. TP0620N3-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | TP0620 Series 200 V 175 mA P-Channel Enhancement-Mode Vertical DMOS FET -TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.3800 / $1.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 24000 Factory Stock |
|
$0.8580 / $1.0920 | Buy Now |
DISTI #
TP0620N3-G
|
Avnet Americas | Trans MOSFET P-CH 200V 0.175A 3-Pin TO-92 Bag - Bag (Alt: TP0620N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$1.4400 / $1.9000 | Buy Now |
Part Details for TP0620N3-G
TP0620N3-G CAD Models
TP0620N3-G Part Data Attributes:
|
TP0620N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TP0620N3-G
Microchip Technology Inc
175mA, 200V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.175 A | |
Drain-source On Resistance-Max | 12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TP0620N3-G
This table gives cross-reference parts and alternative options found for TP0620N3-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0620N3-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF170-7-F | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | TP0620N3-G vs MMBF170-7-F |
SI2337DS-T1-E3 | Small Signal Field-Effect Transistor, 0.0012A I(D), 80V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | TP0620N3-G vs SI2337DS-T1-E3 |
TN2106N3-G | 300mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | TP0620N3-G vs TN2106N3-G |
BSS306NH6327XTSA1 | Small Signal Field-Effect Transistor, 2.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | TP0620N3-G vs BSS306NH6327XTSA1 |
VP2106N3-G | 250mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | TP0620N3-G vs VP2106N3-G |
ZVN3320FTA | Small Signal Field-Effect Transistor, 0.06A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | TP0620N3-G vs ZVN3320FTA |
DMN2005K-7 | Small Signal Field-Effect Transistor, 0.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | TP0620N3-G vs DMN2005K-7 |
ZVP2120ASTZ | Small Signal Field-Effect Transistor, 0.12A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | TP0620N3-G vs ZVP2120ASTZ |
ZVN2106A | Small Signal Field-Effect Transistor, 0.45A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | TP0620N3-G vs ZVN2106A |
ZVN4424ASTZ | Small Signal Field-Effect Transistor, 0.26A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | TP0620N3-G vs ZVN4424ASTZ |