-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8485
|
Newark | Mosfet, N-Ch, 20V, 0.3A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMN2005K-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 / $0.3850 | Buy Now |
DISTI #
DMN2005K-7DICT-ND
|
DigiKey | MOSFET N-CH 20V 300MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
711913 In Stock |
|
$0.0688 / $0.2700 | Buy Now |
DISTI #
DMN2005K-7
|
Avnet Americas | Trans MOSFET N-CH 20V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMN2005K-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 222000 Factory Stock |
|
$0.0716 / $0.0845 | Buy Now |
DISTI #
621-DMN2005K-7
|
Mouser Electronics | MOSFET N-Channel RoHS: Compliant | 31451 |
|
$0.1200 / $0.2700 | Buy Now |
DISTI #
E02:0323_01118074
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2333 | Europe - 3000 |
|
$0.0680 | Buy Now |
DISTI #
V72:2272_06697976
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2017 Container: Cut Strips | Americas - 143 |
|
$0.0688 | Buy Now |
DISTI #
70551236
|
RS | N-Channel Enhancement FET SOT-23 | Diodes Inc DMN2005K-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2890 / $0.3610 | RFQ |
|
Future Electronics | N-Channel 20 V 1.7 Ω Surface Mount Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0665 / $0.0751 | Buy Now |
|
Future Electronics | N-Channel 20 V 1.7 Ω Surface Mount Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0665 / $0.0751 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.3A I(D), 20V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 29 |
|
$0.2500 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN2005K-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN2005K-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMN2005K-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMN2005K-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS170RLRMG | Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | DMN2005K-7 vs BS170RLRMG |
VN0116N3P003 | Small Signal Field-Effect Transistor, 0.25A I(D), 160V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DMN2005K-7 vs VN0116N3P003 |
VN1310N3P008 | Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DMN2005K-7 vs VN1310N3P008 |
SN7002NL6327 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | DMN2005K-7 vs SN7002NL6327 |
BSS123 | Small Signal Field-Effect Transistor, 0.15A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | DMN2005K-7 vs BSS123 |
MMBF5103S62Z | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Texas Instruments | DMN2005K-7 vs MMBF5103S62Z |
VN1310N3P001 | Small Signal Field-Effect Transistor, 0.25A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | DMN2005K-7 vs VN1310N3P001 |
MMBF5103D87Z | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, FET General Purpose Small Signal | National Semiconductor Corporation | DMN2005K-7 vs MMBF5103D87Z |
SSM3J313T | TRANSISTOR 1600 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSM, 2-3S1A, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | DMN2005K-7 vs SSM3J313T |
ZVP4424CSTOF | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | DMN2005K-7 vs ZVP4424CSTOF |