Part Details for ZVN4424ASTZ by Diodes Incorporated
Overview of ZVN4424ASTZ by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVN4424ASTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9117
|
Newark | Mosfet, N-Ch, 240V, 0.26A, E-Line Rohs Compliant: Yes |Diodes Inc. ZVN4424ASTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.5130 / $1.1600 | Buy Now |
DISTI #
31-ZVN4424ASTZCT-ND
|
DigiKey | MOSFET N-CH 240V 260MA E-LINE Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2437 In Stock |
|
$0.4222 / $1.1200 | Buy Now |
DISTI #
ZVN4424ASTZ
|
Avnet Americas | Trans MOSFET N-CH 240V 0.26A 3-Pin E-Line Box - Tape and Reel (Alt: ZVN4424ASTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4103 / $0.4848 | Buy Now |
DISTI #
522-ZVN4424ASTZ
|
Mouser Electronics | MOSFET N-Chnl 240V RoHS: Compliant | 5643 |
|
$0.4220 / $1.1200 | Buy Now |
|
Future Electronics | Single N-Channel 240 V 6 Ohm 750 mW Silicon Mosfet - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 2000Ammo Pack |
|
$0.4400 / $0.4550 | Buy Now |
|
Future Electronics | Single N-Channel 240 V 6 Ohm 750 mW Silicon Mosfet - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.4400 / $0.4550 | Buy Now |
|
Karl Kruse GmbH & Co KG | TRAN MOSFET N ZVN4424A TO 92 | 24000 |
|
RFQ | |
DISTI #
ZVN4424ASTZ
|
Avnet Silica | Trans MOSFET N-CH 240V 0.26A 3-Pin E-Line Box (Alt: ZVN4424ASTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 13010 |
|
RFQ |
Part Details for ZVN4424ASTZ
ZVN4424ASTZ CAD Models
ZVN4424ASTZ Part Data Attributes:
|
ZVN4424ASTZ
Diodes Incorporated
Buy Now
|
Compare Parts:
ZVN4424ASTZ
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |