Datasheets
BSS306NH6327XTSA1 by: Infineon Technologies AG

Small Signal Field-Effect Transistor, 2.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3

Part Details for BSS306NH6327XTSA1 by Infineon Technologies AG

Overview of BSS306NH6327XTSA1 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BSS306NH6327XTSA1

Part # Distributor Description Stock Price Buy
DISTI # 85X4156
Newark Mosfet, N-Ch, 30V, 2.3A, 150Deg C, 0.5W, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:2.3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Infineon BSS306NH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1071
  • 1 $0.1210
$0.1210 Buy Now
DISTI # 86AK4553
Newark Mosfet, N-Ch, 30V, 2.3A, Sot-23 Rohs Compliant: Yes |Infineon BSS306NH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.1100
  • 6,000 $0.1070
  • 12,000 $0.0970
  • 18,000 $0.0960
  • 30,000 $0.0950
$0.0950 / $0.1100 Buy Now
DISTI # BSS306NH6327XTSA1CT-ND
DigiKey MOSFET N-CH 30V 2.3A SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 30504
In Stock
  • 1 $0.3600
  • 10 $0.2800
  • 100 $0.1677
  • 500 $0.1553
  • 1,000 $0.1056
  • 3,000 $0.0972
  • 6,000 $0.0932
  • 9,000 $0.0839
  • 30,000 $0.0826
  • 75,000 $0.0776
$0.0776 / $0.3600 Buy Now
DISTI # BSS306NH6327XTSA1
Avnet Americas Trans MOSFET N-CH 30V 2.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS306NH6327XTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 3000
  • 9,000 $0.0819
  • 15,000 $0.0794
  • 24,000 $0.0768
  • 45,000 $0.0742
  • 90,000 $0.0717
$0.0717 / $0.0819 Buy Now
DISTI # 85X4156
Avnet Americas Trans MOSFET N-CH 30V 2.3A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 85X4156) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack 1071 Partner Stock
  • 1 $0.4060
  • 10 $0.3360
  • 25 $0.3010
  • 50 $0.2640
  • 100 $0.2290
$0.2290 / $0.4060 Buy Now
DISTI # 726-BSS306NH6327
Mouser Electronics MOSFET N-Ch 30V 2.3A SOT-23-3 RoHS: Compliant 29848
  • 1 $0.3600
  • 10 $0.2760
  • 100 $0.1560
  • 1,000 $0.1060
  • 3,000 $0.0930
  • 9,000 $0.0830
  • 24,000 $0.0790
  • 45,000 $0.0770
  • 99,000 $0.0760
$0.0760 / $0.3600 Buy Now
Future Electronics Single N-Channel 30 V 57 mOhm 1.5 nC OptiMOS™ Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 36000
Reel
  • 3,000 $0.0818
  • 9,000 $0.0786
  • 12,000 $0.0778
  • 30,000 $0.0752
  • 45,000 $0.0728
$0.0728 / $0.0818 Buy Now
Future Electronics Single N-Channel 30 V 57 mOhm 1.5 nC OptiMOS™ Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0818
  • 9,000 $0.0786
  • 12,000 $0.0778
  • 30,000 $0.0752
  • 45,000 $0.0728
$0.0728 / $0.0818 Buy Now
DISTI # BSS306NH6327XTSA1
TME Transistor: N-MOSFET, unipolar, 30V, 2.3A, 0.5W, SOT23 Min Qty: 5 8405
  • 5 $0.1220
  • 25 $0.1030
  • 100 $0.0910
  • 500 $0.0820
  • 3,000 $0.0760
$0.0760 / $0.1220 Buy Now
DISTI # SP000928940
EBV Elektronik Trans MOSFET N-CH 30V 2.3A 3-Pin SOT-23 T/R (Alt: SP000928940) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days EBV - 2853000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 2283000
  • 3,000 $0.1567
  • 2,283,000 $0.1458
$0.1458 / $0.1567 Buy Now

Part Details for BSS306NH6327XTSA1

BSS306NH6327XTSA1 CAD Models

BSS306NH6327XTSA1 Part Data Attributes:

BSS306NH6327XTSA1 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BSS306NH6327XTSA1 Infineon Technologies AG Small Signal Field-Effect Transistor, 2.3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description GREEN, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 19 Weeks
Samacsys Manufacturer Infineon
Additional Feature AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 2.3 A
Drain-source On Resistance-Max 0.057 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 17 pF
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

Alternate Parts for BSS306NH6327XTSA1

This table gives cross-reference parts and alternative options found for BSS306NH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS306NH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BS170P Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated BSS306NH6327XTSA1 vs BS170P
VP3203N3-G 650mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 Microchip Technology Inc BSS306NH6327XTSA1 vs VP3203N3-G
ZVN2110ASTZ Small Signal Field-Effect Transistor, 0.32A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated BSS306NH6327XTSA1 vs ZVN2110ASTZ
ZVP3306A Small Signal Field-Effect Transistor, 0.16A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated BSS306NH6327XTSA1 vs ZVP3306A
ZVN4106FTA Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Diodes Incorporated BSS306NH6327XTSA1 vs ZVN4106FTA
SI1031R-T1-GE3 Small Signal Field-Effect Transistor, 0.14A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-75A, 3 PIN Vishay Intertechnologies BSS306NH6327XTSA1 vs SI1031R-T1-GE3
ZVP1320FTA Small Signal Field-Effect Transistor, 0.035A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, Diodes Incorporated BSS306NH6327XTSA1 vs ZVP1320FTA
BS170FTA Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Diodes Incorporated BSS306NH6327XTSA1 vs BS170FTA
DMP2110U-7 Small Signal Field-Effect Transistor, Diodes Incorporated BSS306NH6327XTSA1 vs DMP2110U-7
ZVP3306FTA Small Signal Field-Effect Transistor, 0.09A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, Diodes Incorporated BSS306NH6327XTSA1 vs ZVP3306FTA

BSS306NH6327XTSA1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSS306NH6327XTSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSS306NH6327XTSA1 by Infineon Technologies AG

  • Please alert me when BSS306NH6327XTSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSS306NH6327XTSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS306NH6327XTSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSS306NH6327XTSA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS306NH6327XTSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSS306NH6327XTSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: