Part Details for TIBPAL16R8-10CJ by Texas Instruments
Overview of TIBPAL16R8-10CJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Automotive
Part Details for TIBPAL16R8-10CJ
TIBPAL16R8-10CJ CAD Models
TIBPAL16R8-10CJ Part Data Attributes:
|
TIBPAL16R8-10CJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R8-10CJ
Texas Instruments
OT PLD, 10ns, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET; REGISTER PRELOAD | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | ||
Number of Inputs | 8 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TIBPAL16R8-10CJ
This table gives cross-reference parts and alternative options found for TIBPAL16R8-10CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R8-10CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL16R8-5CJ | OT PLD, 7ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TIBPAL16R8-10CJ vs TIBPAL16R8-5CJ |
PAL20L8DJC | OT PLD, 10ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | TIBPAL16R8-10CJ vs PAL20L8DJC |
PALC22V10-20HC | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | TIBPAL16R8-10CJ vs PALC22V10-20HC |
AMPAL16R4PC | OT PLD, 35ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | TIBPAL16R8-10CJ vs AMPAL16R4PC |
AMPAL20R6BPC | OT PLD, 18ns, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | TIBPAL16R8-10CJ vs AMPAL20R6BPC |
PAL22V10C-6JC | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | TIBPAL16R8-10CJ vs PAL22V10C-6JC |
GAL16V8A-20LJIB | EE PLD, 20ns, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | TIBPAL16R8-10CJ vs GAL16V8A-20LJIB |
AMPAL20L8ADC | OT PLD, 25ns, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Rochester Electronics LLC | TIBPAL16R8-10CJ vs AMPAL20L8ADC |
PALCE22V10-15JIT | Flash PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | TIBPAL16R8-10CJ vs PALCE22V10-15JIT |
PAL16R6DVC | OT PLD, 10ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | TIBPAL16R8-10CJ vs PAL16R6DVC |