Part Details for SST26VF016-80-5I-QAE by Microchip Technology Inc
Overview of SST26VF016-80-5I-QAE by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST26VF016-80-5I-QAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4611
|
Newark | 2.7V To 3.6V 16Mbit Serial Quad I/O Flash 8 Tdfn-S 6X5X0.8Mm Tube Rohs Compliant: Yes |Microchip SST26VF016-80-5I-QAE Min Qty: 392 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
SST26VF016-80-5I-QAE-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8WSON Min Qty: 392 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9467 | Buy Now |
DISTI #
SST26VF016-80-5I-Q
|
Avnet Americas | Flash Serial 3.3V 16Mbit 6ns 8-Pin WSON EP Tube - Rail/Tube (Alt: SST26VF016-80-5I-Q) RoHS: Compliant Min Qty: 392 Package Multiple: 98 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.8900 / $2.0500 | Buy Now |
DISTI #
804-26VF0168IQAE
|
Mouser Electronics | NOR Flash 16M 80MHz 2.7-3.6V Industrial RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SST26VF016-80-5I-QAE
|
Microchip Technology Inc | 2.7V to 3.6V 16Mbit Serial Quad I/O Flash, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6800 / $2.0500 | Buy Now |
DISTI #
70453525
|
RS | 2.7V to 3.6V 16Mbit Serial Quad I/O Flash8 TDFN-S 6x5x0.8mm TUBE | Microchip Technology Inc. SST26VF016-80-5I-QAE RoHS: Not Compliant Min Qty: 392 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 / $3.2900 | RFQ |
|
Future Electronics | SST26VF Series 16 Mbit 2 M x 8 3 V Serial Quad I/O Flash Memory - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 588 Package Multiple: 98 Container: Tube | 0Tube |
|
$1.8600 / $1.9700 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 3.3V - 16Mbit (2M x 8) - 6ns - 8-Pin WSON EP - Tube RoHS: Compliant | 0 |
|
$1.7700 / $2.5800 | Buy Now |
DISTI #
26VF016-80QAE
|
TME | IC: FLASH memory, 16MbFLASH, SQI, 80MHz, 2.7÷3.6V, TDFN8, serial Min Qty: 1 | 0 |
|
$1.8000 / $2.5900 | RFQ |
|
Ameya Holding Limited | SST26VF Series 16 Mbit 2 M x 8 3 V Serial Quad I/O Flash Memory - WSON-8 | 4900 |
|
RFQ |
Part Details for SST26VF016-80-5I-QAE
SST26VF016-80-5I-QAE CAD Models
SST26VF016-80-5I-QAE Part Data Attributes:
|
SST26VF016-80-5I-QAE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF016-80-5I-QAE
Microchip Technology Inc
16M X 1 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | 5 X 6 MM, ROHS COMPLIANT, WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | SOFTWARE |
Alternate Parts for SST26VF016-80-5I-QAE
This table gives cross-reference parts and alternative options found for SST26VF016-80-5I-QAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF016-80-5I-QAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.