Part Details for SKY65016-92LF by Skyworks Solutions Inc
Overview of SKY65016-92LF by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY65016-92LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT-363 | 694 |
|
RFQ |
Part Details for SKY65016-92LF
SKY65016-92LF CAD Models
SKY65016-92LF Part Data Attributes:
|
SKY65016-92LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65016-92LF
Skyworks Solutions Inc
Wide Band Low Power Amplifier, 3000MHz Max, ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for SKY65016-92LF
This table gives cross-reference parts and alternative options found for SKY65016-92LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65016-92LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65015-70LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, SOT-89, 3 PIN | Skyworks Solutions Inc | SKY65016-92LF vs SKY65015-70LF |
SKY65015-92LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN | Skyworks Solutions Inc | SKY65016-92LF vs SKY65015-92LF |
SKY65004-21 | Wide Band Low Power Amplifier, 250MHz Min, 2500MHz Max, 4 X 4 MM, ROHS COMPLIANT, MCM-3 | Skyworks Solutions Inc | SKY65016-92LF vs SKY65004-21 |
SKY65013-92LF | Wide Band Low Power Amplifier, 12000MHz Max, ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN | Skyworks Solutions Inc | SKY65016-92LF vs SKY65013-92LF |
SKY65014-70LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | Skyworks Solutions Inc | SKY65016-92LF vs SKY65014-70LF |
SKY65013-214LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MICRO-X-4 | Skyworks Solutions Inc | SKY65016-92LF vs SKY65013-214LF |
SKY65015-214LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MICRO-X, 4 PIN | Skyworks Solutions Inc | SKY65016-92LF vs SKY65015-214LF |
SKY65004-11 | Wide Band Low Power Amplifier, 250MHz Min, 2500MHz Max, 2.40 X 4.50 MM, SMT, SOT-89, 3 PIN | Skyworks Solutions Inc | SKY65016-92LF vs SKY65004-11 |
SKY65016-70LF | Wide Band Low Power Amplifier, 3000MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | Skyworks Solutions Inc | SKY65016-92LF vs SKY65016-70LF |