-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, SOT-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1062-1-ND
|
DigiKey | IC AMP DBS 100MHZ-6GHZ SOT89-3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27397 In Stock |
|
$1.2988 / $2.0700 | Buy Now |
DISTI #
873-SKY65015-70LF
|
Mouser Electronics | RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 18dB RoHS: Compliant | 3717 |
|
$1.3900 / $2.7800 | Buy Now |
|
Rochester Electronics | SKY65015 - 0.1 to 6.0 GHz InGaP Cascadable Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 590 |
|
$1.4800 / $1.7400 | Buy Now |
DISTI #
SKY65015-70LF
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.2600 | Buy Now |
DISTI #
SKY65015-70LF-B
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | IC AMP INGAP LF-6GHZ SOT-89 | 74100 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-89 | 892 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY65015-70LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65015-70LF
Skyworks Solutions Inc
Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 4.7 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
VSWR-Max | 2 |
This table gives cross-reference parts and alternative options found for SKY65015-70LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65015-70LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65013-214LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MICRO-X-4 | Skyworks Solutions Inc | SKY65015-70LF vs SKY65013-214LF |
SKY65014-214LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MICRO-X, 4 PIN | Skyworks Solutions Inc | SKY65015-70LF vs SKY65014-214LF |
SKY65015-214LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MICRO-X, 4 PIN | Skyworks Solutions Inc | SKY65015-70LF vs SKY65015-214LF |
SKY65014-70LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | Skyworks Solutions Inc | SKY65015-70LF vs SKY65014-70LF |
SKY65015-92LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN | Skyworks Solutions Inc | SKY65015-70LF vs SKY65015-92LF |
SKY65014-92LF | Wide Band Low Power Amplifier, 9000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN | Skyworks Solutions Inc | SKY65015-70LF vs SKY65014-92LF |