Part Details for SKY65013-214LF by Skyworks Solutions Inc
Overview of SKY65013-214LF by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY65013-214LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 47584 |
|
$1.8960 / $3.7920 | Buy Now |
Part Details for SKY65013-214LF
SKY65013-214LF CAD Models
SKY65013-214LF Part Data Attributes:
|
SKY65013-214LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65013-214LF
Skyworks Solutions Inc
Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MICRO-X-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO-X-4 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.5 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2 |
Alternate Parts for SKY65013-214LF
This table gives cross-reference parts and alternative options found for SKY65013-214LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65013-214LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65014-214LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MICRO-X, 4 PIN | Skyworks Solutions Inc | SKY65013-214LF vs SKY65014-214LF |
SKY65015-214LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MICRO-X, 4 PIN | Skyworks Solutions Inc | SKY65013-214LF vs SKY65015-214LF |
SKY65014-70LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | Skyworks Solutions Inc | SKY65013-214LF vs SKY65014-70LF |
SKY65015-92LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN | Skyworks Solutions Inc | SKY65013-214LF vs SKY65015-92LF |
SKY65014-92LF | Wide Band Low Power Amplifier, 9000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN | Skyworks Solutions Inc | SKY65013-214LF vs SKY65014-92LF |