Part Details for SKY65004-21 by Skyworks Solutions Inc
Overview of SKY65004-21 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKY65004-21
SKY65004-21 CAD Models
SKY65004-21 Part Data Attributes:
|
SKY65004-21
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65004-21
Skyworks Solutions Inc
Wide Band Low Power Amplifier, 250MHz Min, 2500MHz Max, 4 X 4 MM, ROHS COMPLIANT, MCM-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MCM-3 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 27 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for SKY65004-21
This table gives cross-reference parts and alternative options found for SKY65004-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65004-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65013-214LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MICRO-X-4 | Skyworks Solutions Inc | SKY65004-21 vs SKY65013-214LF |
SKY65014-214LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MICRO-X, 4 PIN | Skyworks Solutions Inc | SKY65004-21 vs SKY65014-214LF |
SKY65015-214LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, MICRO-X, 4 PIN | Skyworks Solutions Inc | SKY65004-21 vs SKY65015-214LF |
SKY65014-70LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | Skyworks Solutions Inc | SKY65004-21 vs SKY65014-70LF |
SKY65015-92LF | Wide Band Low Power Amplifier, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN | Skyworks Solutions Inc | SKY65004-21 vs SKY65015-92LF |
SKY65014-92LF | Wide Band Low Power Amplifier, 9000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, MINIATURE, SC-70, SC-88, 6 PIN | Skyworks Solutions Inc | SKY65004-21 vs SKY65014-92LF |