Part Details for RC0805J000-07-T70 by Taitron Components Inc
Overview of RC0805J000-07-T70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805J000-07-T70
RC0805J000-07-T70 CAD Models
RC0805J000-07-T70 Part Data Attributes:
|
RC0805J000-07-T70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC0805J000-07-T70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT (A): 2 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC0805J000-07-T70
This table gives cross-reference parts and alternative options found for RC0805J000-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805J000-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X000PDLV | Fixed Resistor, 0.05ohm, 0805, | Walsin Technology Corporation | RC0805J000-07-T70 vs WR08X000PDLV |
RMEF0805ZT0R00 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805J000-07-T70 vs RMEF0805ZT0R00 |
AR0805JR-070RL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805J000-07-T70 vs AR0805JR-070RL |
MCWR08X0000FTL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SPC Multicomp | RC0805J000-07-T70 vs MCWR08X0000FTL |
RTT05000JTP | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 5% +/-Tol, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE | Ralec | RC0805J000-07-T70 vs RTT05000JTP |
RTT050000FBA | Fixed Resistor, Metal Glaze/thick Film, 0.02ohm, 1% +/-Tol, 0805, | Ralec | RC0805J000-07-T70 vs RTT050000FBA |
RMNW20JPB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805J000-07-T70 vs RMNW20JPB |
RCA08050000ZSEA | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805J000-07-T70 vs RCA08050000ZSEA |
CR100000F | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RC0805J000-07-T70 vs CR100000F |
CR-05JL7----0R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RC0805J000-07-T70 vs CR-05JL7----0R- |