Part Details for WR08X000PDLV by Walsin Technology Corporation
Overview of WR08X000PDLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X000PDLV
WR08X000PDLV CAD Models
WR08X000PDLV Part Data Attributes:
|
WR08X000PDLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X000PDLV
Walsin Technology Corporation
Fixed Resistor, 0.05ohm, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for WR08X000PDLV
This table gives cross-reference parts and alternative options found for WR08X000PDLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X000PDLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-130RL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X000PDLV vs RC0805FR-130RL |
CRG0805-R-000T | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X000PDLV vs CRG0805-R-000T |
CR21-000-ZY | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X000PDLV vs CR21-000-ZY |
RCA08050000ZSEA | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X000PDLV vs RCA08050000ZSEA |
CR0805AJ/-000ELF | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Bourns Inc | WR08X000PDLV vs CR0805AJ/-000ELF |
CR100000F | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | WR08X000PDLV vs CR100000F |
RTT050000FTP | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1% +/-Tol, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE | Ralec | WR08X000PDLV vs RTT050000FTP |
MCR10ERTJ0000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | WR08X000PDLV vs MCR10ERTJ0000 |
CR21-000-ZK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X000PDLV vs CR21-000-ZK |
CR0805-J/-000EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Bourns Inc | WR08X000PDLV vs CR0805-J/-000EPF |