Part Details for RMNW20JPB by Kamaya Inc
Overview of RMNW20JPB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for RMNW20JPB
RMNW20JPB CAD Models
RMNW20JPB Part Data Attributes:
|
RMNW20JPB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW20JPB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, CURRENT RATING: 1.5A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RMNW20JPB
This table gives cross-reference parts and alternative options found for RMNW20JPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW20JPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X000PDLV | Fixed Resistor, 0.05ohm, 0805, | Walsin Technology Corporation | RMNW20JPB vs WR08X000PDLV |
RC0805FR-130RL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | RMNW20JPB vs RC0805FR-130RL |
CRG0805-R-000T | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | VENKEL LTD | RMNW20JPB vs CRG0805-R-000T |
CR21-000-ZY | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RMNW20JPB vs CR21-000-ZY |
RCA08050000ZSEA | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RMNW20JPB vs RCA08050000ZSEA |
CR0805AJ/-000ELF | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Bourns Inc | RMNW20JPB vs CR0805AJ/-000ELF |
CR100000F | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RMNW20JPB vs CR100000F |
RTT050000FTP | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1% +/-Tol, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE | Ralec | RMNW20JPB vs RTT050000FTP |
MCR10ERTJ0000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMNW20JPB vs MCR10ERTJ0000 |
CR21-000-ZK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RMNW20JPB vs CR21-000-ZK |