Part Details for RTT05000JTP by Ralec
Overview of RTT05000JTP by Ralec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTT05000JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4327 |
|
RFQ | ||
|
Quest Components | 3461 |
|
$37.5000 / $50.0000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 564 |
|
RFQ |
Part Details for RTT05000JTP
RTT05000JTP CAD Models
RTT05000JTP Part Data Attributes:
|
RTT05000JTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT05000JTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0ohm, 5% +/-Tol, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RTT05000JTP
This table gives cross-reference parts and alternative options found for RTT05000JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05000JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X000PDLV | Fixed Resistor, 0.05ohm, 0805, | Walsin Technology Corporation | RTT05000JTP vs WR08X000PDLV |
RC0805FR-130RL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT05000JTP vs RC0805FR-130RL |
CRG0805-R-000T | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | VENKEL LTD | RTT05000JTP vs CRG0805-R-000T |
CR21-000-ZY | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RTT05000JTP vs CR21-000-ZY |
RCA08050000ZSEA | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT05000JTP vs RCA08050000ZSEA |
CR0805AJ/-000ELF | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Bourns Inc | RTT05000JTP vs CR0805AJ/-000ELF |
CR100000F | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RTT05000JTP vs CR100000F |
RTT050000FTP | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1% +/-Tol, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE | Ralec | RTT05000JTP vs RTT050000FTP |
MCR10ERTJ0000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | RTT05000JTP vs MCR10ERTJ0000 |
CR21-000-ZK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RTT05000JTP vs CR21-000-ZK |