-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Boost, Compact Backlight, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M0921
|
Newark | Led Driver, Boost, Tsop-5, Topology:Boost, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:24.5V, Output Current Max:50Ma, Switching Frequency Typ:-, Ic Mounting:Surface Mount, Ic Case/Package:Tsop Rohs Compliant: Yes |Onsemi NCP5007SNT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NCP5007SNT1GOSCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 50MA 5TSOP Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2984 In Stock |
|
$0.4946 / $1.1700 | Buy Now |
DISTI #
V72:2272_07300485
|
Arrow Electronics | LED Driver 5 Segment 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2307 Container: Cut Strips | Americas - 68 |
|
$0.4932 / $1.1463 | Buy Now |
DISTI #
69743503
|
Verical | LED Driver 5 Segment 5-Pin TSOP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2307 | Americas - 68 |
|
$0.4932 / $0.9178 | Buy Now |
|
Quest Components | LED DRIVER, 1-SEGMENT, PDSO5 | 225 |
|
$0.6069 / $1.3005 | Buy Now |
|
Chip1Cloud | IC LED DRVR RGLTR DIM 50MA 5TSOP | 27100 |
|
RFQ | |
DISTI #
1226291RL
|
element14 Asia-Pacific | BACKLIGHT LED BOOST DRIVER, TSOP5 RoHS: Compliant Min Qty: 100 Container: Reel | 175 |
|
$0.6303 / $0.7093 | Buy Now |
DISTI #
1226291
|
element14 Asia-Pacific | BACKLIGHT LED BOOST DRIVER, TSOP5 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 175 |
|
$0.6303 / $1.2326 | Buy Now |
DISTI #
1226291
|
Farnell | BACKLIGHT LED BOOST DRIVER, TSOP5 RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 175 |
|
$0.6738 / $1.3401 | Buy Now |
DISTI #
1226291RL
|
Farnell | BACKLIGHT LED BOOST DRIVER, TSOP5 RoHS: Compliant Min Qty: 100 Lead time: 35 Weeks, 1 Days Container: Reel | 175 |
|
$0.6738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP5007SNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5007SNT1G
onsemi
LED Driver, Boost, Compact Backlight, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCP5007SNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5007SNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP5007SNT1 | LED DISPLAY DRIVER, PDSO5, SCR-59-5, SOT-23-5, TSOP-5 | onsemi | NCP5007SNT1G vs NCP5007SNT1 |