NCP5006SNT1 vs FAN5343UMPX feature comparison

NCP5006SNT1 onsemi

Buy Now Datasheet

FAN5343UMPX onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code TSOP
Package Description TSOP-5 UMLP-6
Pin Count 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi onsemi
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G5 S-PDSO-N6
JESD-609 Code e0 e4
Length 3 mm 2 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 1 6
Number of Terminals 5 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSOP5/6,.11,37 SOLCC6,.08,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.55 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.5 mm 2 mm
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code 517DS
Factory Lead Time 4 Weeks
Moisture Sensitivity Level 1
Time@Peak Reflow Temperature-Max (s) 30

Compare NCP5006SNT1 with alternatives

Compare FAN5343UMPX with alternatives