Part Details for MX565AKN+ by Maxim Integrated Products
Overview of MX565AKN+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX565AKN+
MX565AKN+ CAD Models
MX565AKN+ Part Data Attributes:
|
MX565AKN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX565AKN+
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.15 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX565AKN+
This table gives cross-reference parts and alternative options found for MX565AKN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX565AKN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT7R995-YPC | 200MHz, OTHER CLOCK GENERATOR, CPGA49, 9 X 9 MM, CERAMIC, CGA-49 | Cobham Power Products | MX565AKN+ vs UT7R995-YPC |
UT7R995-YCA | Clock Generator, 200MHz, CMOS, CPGA49, 9 X 9 MM, CERAMIC, CGA-49 | Cobham PLC | MX565AKN+ vs UT7R995-YCA |
MX565AJN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX565AKN+ vs MX565AJN+ |
UT7R995-YCX | Clock Generator, 200MHz, CMOS, CPGA49, 9 X 9 MM, CERAMIC, CGA-49 | Cobham PLC | MX565AKN+ vs UT7R995-YCX |
UT7R995-YPC | Clock Generator, 200MHz, CMOS, CPGA49, 9 X 9 MM, CERAMIC, CGA-49 | Cobham PLC | MX565AKN+ vs UT7R995-YPC |
UT7R995-YCX | 200MHz, OTHER CLOCK GENERATOR, CPGA49, 9 X 9 MM, CERAMIC, CGA-49 | Cobham Power Products | MX565AKN+ vs UT7R995-YCX |
UT7R995-YCC | 200MHz, OTHER CLOCK GENERATOR, CPGA49, 9 X 9 MM, CERAMIC, CGA-49 | Cobham Power Products | MX565AKN+ vs UT7R995-YCC |
UT7R995-YCC | Clock Generator, 200MHz, CMOS, CPGA49, 9 X 9 MM, CERAMIC, CGA-49 | Cobham PLC | MX565AKN+ vs UT7R995-YCC |