Part Details for DAC-8565JS by Raytheon Semiconductor
Overview of DAC-8565JS by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC-8565JS
DAC-8565JS CAD Models
DAC-8565JS Part Data Attributes:
|
DAC-8565JS
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAC-8565JS
Raytheon Semiconductor
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.3us Settling Time, PDIP24, SIDEBRAZED, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | SIDEBRAZED, DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -1.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Linearity Error-Max (EL) | 0.018% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 0.4 µs | |
Settling Time-Nom (tstl) | 0.3 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DAC-8565JS
This table gives cross-reference parts and alternative options found for DAC-8565JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC-8565JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-565AKD-5 | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 12-BIT DAC, CDIP24, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Intersil Corporation | DAC-8565JS vs HI1-565AKD-5 |
HI1-565ATD/883 | PARALLEL, WORD INPUT LOADING, 0.35us SETTLING TIME, 12-BIT DAC, CDIP24, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Intersil Corporation | DAC-8565JS vs HI1-565ATD/883 |
DAC-8565SS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.3us Settling Time, PDIP24, SIDEBRAZED, DIP-24 | Raytheon Semiconductor | DAC-8565JS vs DAC-8565SS |
AD565AKD | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | DAC-8565JS vs AD565AKD |
HI1-565AJD-5 | High Speed, Monolithic D/A Converter with Reference; SBDIP24; Temp Range: See Datasheet | Intersil Corporation | DAC-8565JS vs HI1-565AJD-5 |