Part Details for AD565ATD/883B by Analog Devices Inc
Overview of AD565ATD/883B by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD565ATD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD565ATD/883B-ND
|
DigiKey | IC DAC 12BIT MONO 250NS 24CDIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
542 In Stock |
|
$598.6300 | Buy Now |
DISTI #
AD565ATD/883B-ND
|
DigiKey | IC DAC 12BIT MONO 250NS 24CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$539.9740 / $556.7200 | Buy Now |
DISTI #
584-AD565ATD883B
|
Mouser Electronics | Digital to Analog Converters - DAC IC, MONO 12-BIT D/A CONV RoHS: Not Compliant | 0 |
|
$539.9800 / $556.7200 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$236.0400 | Buy Now |
|
Quest Components | 26 |
|
$304.3968 / $355.1296 | Buy Now | |
|
Quest Components | 5 |
|
$294.0000 / $315.0000 | Buy Now | |
|
Rochester Electronics | AD565A - D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP24 RoHS: Not Compliant Status: Active Min Qty: 1 | 542 |
|
$513.7300 / $604.3900 | Buy Now |
Part Details for AD565ATD/883B
AD565ATD/883B CAD Models
AD565ATD/883B Part Data Attributes:
|
AD565ATD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD565ATD/883B
Analog Devices Inc
12-bit Digital-to-Analog Converters, with Zener Reference
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | D-24-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 0.25 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AD565ATD/883B
This table gives cross-reference parts and alternative options found for AD565ATD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD565ATD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9689202VJA | Aerospace 12-Bit, Current Output, Complete High Speed DAC | Analog Devices Inc | AD565ATD/883B vs 5962-9689202VJA |
MX565ASD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | AD565ATD/883B vs MX565ASD |