Part Details for 5962-9689201VJA by Analog Devices Inc
Overview of 5962-9689201VJA by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-9689201VJA
5962-9689201VJA CAD Models
5962-9689201VJA Part Data Attributes:
|
5962-9689201VJA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9689201VJA
Analog Devices Inc
Aerospace 12-Bit, Current Output, Complete High Speed DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.76 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.4 mm |
Alternate Parts for 5962-9689201VJA
This table gives cross-reference parts and alternative options found for 5962-9689201VJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9689201VJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/12101BJA | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter | Analog Devices Inc | 5962-9689201VJA vs M38510/12101BJA |
M38510/12103BJC | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter | Analog Devices Inc | 5962-9689201VJA vs M38510/12103BJC |
MX565AKD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | 5962-9689201VJA vs MX565AKD |
M38510/12103BJA | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC-DIP-24, Digital to Analog Converter | Analog Devices Inc | 5962-9689201VJA vs M38510/12103BJA |
M38510/12103BJX | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, CERAMIC-DIP-24 | Harris Semiconductor | 5962-9689201VJA vs M38510/12103BJX |
M38510/12101BJX | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24 | Harris Semiconductor | 5962-9689201VJA vs M38510/12101BJX |
5962-9689202VJX | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | 5962-9689201VJA vs 5962-9689202VJX |
AD565AJD/+ | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP24, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | 5962-9689201VJA vs AD565AJD/+ |
5962-9689202VJA | Aerospace 12-Bit, Current Output, Complete High Speed DAC | Analog Devices Inc | 5962-9689201VJA vs 5962-9689202VJA |
JM38510/12103BJA | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | 5962-9689201VJA vs JM38510/12103BJA |