Datasheets
MMBT3904 by:

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3

Part Details for MMBT3904 by Diotec Semiconductor AG

Overview of MMBT3904 by Diotec Semiconductor AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for MMBT3904

Part # Distributor Description Stock Price Buy
DISTI # 4878-MMBT3904CT-ND
DigiKey TRANS NPN 40V 200MA SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1557
In Stock
  • 1 $0.1000
  • 10 $0.0710
  • 100 $0.0383
  • 500 $0.0301
  • 1,000 $0.0209
  • 3,000 $0.0173
  • 6,000 $0.0164
  • 9,000 $0.0139
  • 30,000 $0.0129
  • 75,000 $0.0112
  • 150,000 $0.0093
$0.0093 / $0.1000 Buy Now
DISTI # 637-MMBT3904
Mouser Electronics Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, NPN RoHS: Compliant 92144
  • 1 $0.1000
  • 10 $0.0570
  • 100 $0.0470
  • 500 $0.0380
  • 1,000 $0.0330
  • 3,000 $0.0250
  • 9,000 $0.0160
  • 45,000 $0.0130
$0.0130 / $0.1000 Buy Now
DISTI # E02:0323_06675292
Arrow Electronics Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2311 Europe - 162000
  • 3,000 $0.0117
  • 9,000 $0.0092
  • 45,000 $0.0080
$0.0080 / $0.0117 Buy Now
DISTI # E21:3489_06675292
Arrow Electronics Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2311 Europe - 1488
  • 1 $0.1084
  • 10 $0.0618
  • 100 $0.0509
  • 500 $0.0412
  • 1,000 $0.0357
  • 3,000 $0.0271
  • 9,000 $0.0174
  • 45,000 $0.0141
$0.0141 / $0.1084 Buy Now
DISTI # V72:2272_17557027
Arrow Electronics Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Cut Strips Americas - 1
  • 0 $0.0084
  • 1 $0.0067
$0.0067 / $0.0084 Buy Now
Onlinecomponents.com Bipolar Transistor - SOT-23 - 40V - 200mA - NPN RoHS: Compliant 570000 In Stock
18000 Factory Stock
  • 3,000 $0.0121
  • 9,000 $0.0100
  • 27,000 $0.0094
  • 51,000 $0.0090
  • 102,000 $0.0087
  • 150,000 $0.0084
  • 252,000 $0.0083
  • 501,000 $0.0081
$0.0081 / $0.0121 Buy Now
DISTI # 76455290
Verical Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2349 Americas - 570000
  • 6,000 $0.0168
  • 9,000 $0.0136
  • 27,000 $0.0126
  • 51,000 $0.0118
  • 102,000 $0.0112
$0.0112 / $0.0168 Buy Now
DISTI # 78811345
Verical Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2311 Americas - 162000
  • 3,000 $0.0117
  • 9,000 $0.0091
  • 45,000 $0.0081
$0.0081 / $0.0117 Buy Now
DISTI # 78440600
Verical Trans GP BJT NPN 40V 0.2A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4725 Package Multiple: 25 Americas - 106425
  • 4,725 $0.0177
  • 12,000 $0.0152
$0.0152 / $0.0177 Buy Now
Bristol Electronics   6000
RFQ
Bristol Electronics   210
RFQ
Quest Components Bipolar Junction Transistor, NPN Type, SOT-23 168
  • 1 $0.1260
  • 41 $0.1008
  • 100 $0.0567
$0.0567 / $0.1260 Buy Now
Quest Components Bipolar Junction Transistor, NPN Type, SOT-23 4800
  • 1 $0.1280
  • 99 $0.0576
  • 869 $0.0384
$0.0384 / $0.1280 Buy Now
DISTI # MMBT3904-DIO
TME Transistor: NPN, bipolar, 40V, 0.2A, 350mW, SOT23 Min Qty: 25 106425
  • 25 $0.0359
  • 100 $0.0151
  • 500 $0.0136
  • 3,000 $0.0121
  • 12,000 $0.0108
$0.0108 / $0.0359 Buy Now
DISTI # MMBT3904-DIO
Maritex Transistor: NPN, bipolar, 40V, 0.2A, 350mW, -55+150 deg.C, SMD, SOT23 Min Qty: 1 Package Multiple: 1 1650
  • 1 $0.0100
$0.0100 Buy Now
Master Electronics Bipolar Transistor - SOT-23 - 40V - 200mA - NPN RoHS: Compliant 570000 In Stock
18000 Factory Stock
  • 3,000 $0.0121
  • 9,000 $0.0100
  • 27,000 $0.0094
  • 51,000 $0.0090
  • 102,000 $0.0087
  • 150,000 $0.0084
  • 252,000 $0.0083
  • 501,000 $0.0081
$0.0081 / $0.0121 Buy Now

Part Details for MMBT3904

MMBT3904 CAD Models

MMBT3904 Part Data Attributes:

MMBT3904 Diotec Semiconductor AG
Buy Now Datasheet
Compare Parts:
MMBT3904 Diotec Semiconductor AG Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG
Part Package Code SOT-23
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Diotec
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 70 ns
Turn-on Time-Max (ton) 250 ns

Alternate Parts for MMBT3904

This table gives cross-reference parts and alternative options found for MMBT3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSR17ATR13 Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, Central Semiconductor Corp MMBT3904 vs BSR17ATR13
BSR17AS62Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBT3904 vs BSR17AS62Z
MMST3904T247 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SMT, SC-59, 3 PIN ROHM Semiconductor MMBT3904 vs MMST3904T247
BSR17ABK Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, Central Semiconductor Corp MMBT3904 vs BSR17ABK
BSR17AL99Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBT3904 vs BSR17AL99Z
CMPT3904 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp MMBT3904 vs CMPT3904
MMBT3904-13 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBT3904 vs MMBT3904-13
MMST3904T147 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor MMBT3904 vs MMST3904T147
MMBT3904 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taitron Components Inc MMBT3904 vs MMBT3904
SST3904T117 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor MMBT3904 vs SST3904T117
Part Number Description Manufacturer Compare
BC548A-T/R TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal NXP Semiconductors MMBT3904 vs BC548A-T/R
2N5089 Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Loras Industries Inc MMBT3904 vs 2N5089
BSR17ATRL13 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, YAGEO Corporation MMBT3904 vs BSR17ATRL13
PMBTA70 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR NXP Semiconductors MMBT3904 vs PMBTA70
2N5089G Low Noise NPN Bipolar Transistor, TO-92 25 V, 50 mA, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi MMBT3904 vs 2N5089G
BC848CT216 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor MMBT3904 vs BC848CT216
CMPT3906GTR Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp MMBT3904 vs CMPT3906GTR
PN2221 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Central Semiconductor Corp MMBT3904 vs PN2221
SST3904T117 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor MMBT3904 vs SST3904T117
FXT653STOE Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, E-LINE PACKAGE-3 Diodes Incorporated MMBT3904 vs FXT653STOE

MMBT3904 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBT3904 by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBT3904 by Diotec Semiconductor AG

  • Please alert me when MMBT3904 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBT3904 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBT3904 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBT3904 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBT3904.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBT3904 by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: