Datasheets
CMPT3904 by: Central Semiconductor Corp

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3

Part Details for CMPT3904 by Central Semiconductor Corp

Overview of CMPT3904 by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for CMPT3904

Part # Distributor Description Stock Price Buy
Bristol Electronics   44576
RFQ
Quest Components Bipolar Junction Transistor, NPN Type, SOT-23 5102
  • 1 $0.1200
  • 668 $0.0540
  • 3,705 $0.0390
$0.0390 / $0.1200 Buy Now
Quest Components Bipolar Junction Transistor, NPN Type, SOT-23 35660
  • 1 $0.6000
  • 6,668 $0.1050
  • 15,239 $0.0900
$0.0900 / $0.6000 Buy Now
Quest Components Bipolar Junction Transistor, NPN Type, SOT-23 1066
  • 1 $0.2300
  • 55 $0.1035
  • 484 $0.0690
$0.0690 / $0.2300 Buy Now

Part Details for CMPT3904

CMPT3904 CAD Models

CMPT3904 Part Data Attributes:

CMPT3904 Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CMPT3904 Central Semiconductor Corp Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer Central Semiconductor
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn80Pb20)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

Alternate Parts for CMPT3904

This table gives cross-reference parts and alternative options found for CMPT3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPT3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSR17ATR13 Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, Central Semiconductor Corp CMPT3904 vs BSR17ATR13
BSR17AS62Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation CMPT3904 vs BSR17AS62Z
MMST3904T247 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SMT, SC-59, 3 PIN ROHM Semiconductor CMPT3904 vs MMST3904T247
BSR17ABK Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, Central Semiconductor Corp CMPT3904 vs BSR17ABK
BSR17AL99Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation CMPT3904 vs BSR17AL99Z
MMBT3904-13 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated CMPT3904 vs MMBT3904-13
MMST3904T147 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor CMPT3904 vs MMST3904T147
MMBT3904 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taitron Components Inc CMPT3904 vs MMBT3904
SST3904T117 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor CMPT3904 vs SST3904T117
MMBT3904 Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Microsemi Corporation CMPT3904 vs MMBT3904
Part Number Description Manufacturer Compare
BC548A-T/R TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal NXP Semiconductors CMPT3904 vs BC548A-T/R
2N5089 Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Loras Industries Inc CMPT3904 vs 2N5089
BSR17ATRL13 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, YAGEO Corporation CMPT3904 vs BSR17ATRL13
PMBTA70 100mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR NXP Semiconductors CMPT3904 vs PMBTA70
2N5089G Low Noise NPN Bipolar Transistor, TO-92 25 V, 50 mA, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi CMPT3904 vs 2N5089G
BC848CT216 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor CMPT3904 vs BC848CT216
CMPT3906GTR Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp CMPT3904 vs CMPT3906GTR
PN2221 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Central Semiconductor Corp CMPT3904 vs PN2221
SST3904T117 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor CMPT3904 vs SST3904T117
FXT653STOE Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, E-LINE PACKAGE-3 Diodes Incorporated CMPT3904 vs FXT653STOE

CMPT3904 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMPT3904 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMPT3904 by Central Semiconductor Corp

  • Please alert me when CMPT3904 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMPT3904 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMPT3904 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMPT3904 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMPT3904.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMPT3904 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: