Part Details for BSR17AL99Z by Fairchild Semiconductor Corporation
Overview of BSR17AL99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSR17AL99Z
BSR17AL99Z CAD Models
BSR17AL99Z Part Data Attributes:
|
BSR17AL99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BSR17AL99Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for BSR17AL99Z
This table gives cross-reference parts and alternative options found for BSR17AL99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR17AL99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSR17ATR13 | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BSR17AL99Z vs BSR17ATR13 |
BSR17AS62Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BSR17AL99Z vs BSR17AS62Z |
MMST3904T247 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | BSR17AL99Z vs MMST3904T247 |
BSR17ABK | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BSR17AL99Z vs BSR17ABK |
CMPT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BSR17AL99Z vs CMPT3904 |
MMBT3904-13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BSR17AL99Z vs MMBT3904-13 |
MMST3904T147 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | BSR17AL99Z vs MMST3904T147 |
MMBT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taitron Components Inc | BSR17AL99Z vs MMBT3904 |
SST3904T117 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | BSR17AL99Z vs SST3904T117 |
MMBT3904 | Small Signal Bipolar Transistor, 0.01A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Microsemi Corporation | BSR17AL99Z vs MMBT3904 |