Part Details for CMPT3906GTR by Central Semiconductor Corp
Overview of CMPT3906GTR by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPT3906GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 145 |
|
$0.2531 / $0.6750 | Buy Now |
|
Quest Components | 116 |
|
$0.4500 / $0.9000 | Buy Now |
Part Details for CMPT3906GTR
CMPT3906GTR CAD Models
CMPT3906GTR Part Data Attributes:
|
CMPT3906GTR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPT3906GTR
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for CMPT3906GTR
This table gives cross-reference parts and alternative options found for CMPT3906GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPT3906GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPT3906GBK | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CMPT3906GTR vs CMPT3906GBK |
NSVMMBT3906TT1G | PNP Bipolar Transistor, 3000-REEL, Automotive Qualified | onsemi | CMPT3906GTR vs NSVMMBT3906TT1G |
933864370215 | Small Signal Bipolar Transistor | Nexperia | CMPT3906GTR vs 933864370215 |
MMBT3906 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | CMPT3906GTR vs MMBT3906 |
MMBT3906LT3 | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | CMPT3906GTR vs MMBT3906LT3 |
933776010215 | Small Signal Bipolar Transistor | Nexperia | CMPT3906GTR vs 933776010215 |
NST3906F3T5G | PNP Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | onsemi | CMPT3906GTR vs NST3906F3T5G |
MMBT3906L | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | CMPT3906GTR vs MMBT3906L |
MMBT3906LT1G | 200 mA, 40 V PNP Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | CMPT3906GTR vs MMBT3906LT1G |
MMBT3906 | Small Signal Bipolar Transistor, | Taitron Components Inc | CMPT3906GTR vs MMBT3906 |