Filter Your Search
1 - 4 of 4 results
|
MCP2515T-E/ST
Microchip Technology Inc
|
$1.7572 | Yes | Yes | Active | CAN, SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MCP2515T-E/STVAO
Microchip Technology Inc
|
Check for Price | Active | SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MCP2515T-E/STRB2
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 125 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MCP2515T-E/STRB4
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | SPI | 0.125 MBps | 40 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 125 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | MICROCHIP TECHNOLOGY INC | TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | Microchip |