MCP2515T-E/ST
vs
MCP2515-E/STG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
|
4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.31.00.01
|
Factory Lead Time |
38 Weeks, 4 Days
|
|
Samacsys Manufacturer |
Microchip
|
|
Address Bus Width |
|
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
CAN, SPI
|
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
Communication Protocol |
SYNC; BIT ;BYTE
|
ASYNC, BIT
|
Data Encoding/Decoding Method |
NRZ
|
NRZ
|
Data Transfer Rate-Max |
0.125 MBps
|
1 MBps
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e3
|
Length |
6.5 mm
|
6.5 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Number of Serial I/Os |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP20,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
4
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare MCP2515T-E/ST with alternatives
Compare MCP2515-E/STG with alternatives