Filter Your Search
1 - 1 of 1 results
|
MCP1827-3302E/ET
Microchip Technology Inc
|
$1.3238 | Yes | Yes | Active | 6 V | 3.97 V | 3.3 V | 330 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6.5 V | 0.0107184 % | 0.033 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | HSOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | D2PAK | , SMSIP5H,.6,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |