Part Details for MBRS1100TR by Vishay Intertechnologies
Overview of MBRS1100TR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Part Details for MBRS1100TR
MBRS1100TR CAD Models
MBRS1100TR Part Data Attributes:
|
MBRS1100TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRS1100TR
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MBRS1100TR
This table gives cross-reference parts and alternative options found for MBRS1100TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS1100TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK210 | Rectifier Diode, Schottky, 1 Element, 2A, 100V V(RRM), DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | MBRS1100TR vs SK210 |
SK210 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | MBRS1100TR vs SK210 |
MBRS1100T3 | 1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL | onsemi | MBRS1100TR vs MBRS1100T3 |
B1100LB-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | MBRS1100TR vs B1100LB-13 |
SBRS81100NT3G | 1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified | onsemi | MBRS1100TR vs SBRS81100NT3G |
MBRS1100TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, LEAD FREE, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Semiconductors | MBRS1100TR vs MBRS1100TRPBF |
SK210ATRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | MBRS1100TR vs SK210ATRTB |
SK210G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMBG, 2 PIN | Micro Commercial Components | MBRS1100TR vs SK210G |
SBRS81100T3G | 1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified | onsemi | MBRS1100TR vs SBRS81100T3G |
B1100LB-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | MBRS1100TR vs B1100LB-13-F |